Part Details for 24HV1A100 by Cynergy3 Components
Overview of 24HV1A100 by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24HV1A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4675
|
Newark | Voltage Monitoring Relay, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:Hv Series, Relay Mounting:-, Coil Resistance:400Ohm, Switching Current Max:3A, Switching Voltage Max:10Kv, Approvals & Standards:- Rohs Compliant: Yes |Sensata/cynergy3 24HV1A100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7500 / $101.7200 | Buy Now |
DISTI #
725-1813-ND
|
DigiKey | HV REED RELAY SPST NO 10KV 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8054 / $88.4000 | Buy Now |
DISTI #
75072450
|
RS | Relay, Reed, High Voltage, SPNO, 10KV, 24V Coil, XXHV Series | Sensata - Cynergy3 24HV1A100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$97.8100 | RFQ |
DISTI #
CYN24HV1A100
|
Heilind Electronics | HV REED RELAY SPNO 10kV 24V COIL | Americas - 2 in Stock |
|
$94.6935 / $96.2460 | Buy Now |
|
Onlinecomponents.com | HV Reed Relay SPNO 10kV 24V coil RoHS: Compliant |
10 In Stock |
|
$76.1000 / $96.4900 | Buy Now |
DISTI #
80555319
|
Verical | 24HV1A100 Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 9 |
|
$105.8720 / $125.4370 | Buy Now |
|
Master Electronics | HV Reed Relay SPNO 10kV 24V coil RoHS: Compliant |
10 In Stock |
|
$76.1000 / $96.4900 | Buy Now |