Part Details for 24IMS7-15-15-9 by Bel Power Solutions
Overview of 24IMS7-15-15-9 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24IMS7-15-15-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24IMS7-15-15-9-ND
|
DigiKey | DC DC CONVERTER 15V 15V 7W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 24IMS7-15-15-9
24IMS7-15-15-9 CAD Models
24IMS7-15-15-9 Part Data Attributes:
|
24IMS7-15-15-9
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
24IMS7-15-15-9
Bel Power Solutions
DC/DC CONVERTER 2X15V 7W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-9 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL 15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.24 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 11.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 25.4 mm |