Part Details for 24LC256-E/ST by Microchip Technology Inc
Overview of 24LC256-E/ST by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC256-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1917
|
Newark | Eeprom, 256Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24LC256-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1695 |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
68H9699
|
Newark | Serial Eeprom, 256Kbit, 400Khz, Tssop-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC256-E/ST RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
24LC256-E/ST-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2784 In Stock |
|
$1.0944 / $1.1700 | Buy Now |
DISTI #
24LC256-E/ST
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24LC256-E/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
579-24LC256-E/ST
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 1233 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
24LC256-E/ST
|
Microchip Technology Inc | 256K, 32K X 8, 2.5V SER EEPROM, Projected EOL: 2034-01-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 30180 |
|
$0.8500 / $1.1400 | Buy Now |
DISTI #
70452509
|
RS | 256K, 32K X 8, 2.5V SER EE, EXT8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 24LC256-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | 24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.0900 / $1.2000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant |
900 In Stock 30100 Factory Stock |
|
$1.0100 / $1.2000 | Buy Now |
|
Quest Components | EEPROM, 32KX8, SERIAL, CMOS, PDSO8 | 67 |
|
$0.9750 / $1.6250 | Buy Now |
Part Details for 24LC256-E/ST
24LC256-E/ST CAD Models
24LC256-E/ST Part Data Attributes
|
24LC256-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256-E/ST
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC256-E/ST
This table gives cross-reference parts and alternative options found for 24LC256-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256T-E/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256T-E/ST |
24LC256-E/ST16KVAO | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256-E/ST16KVAO |
24LC256-I/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256-I/STG |
24LC256T-I/STA20 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256T-I/STA20 |
24LC256-ET/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256-ET/ST |
24LC256T-E/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256T-E/STG |
24LC256T-I/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256T-I/STG |
24LC256-E/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256-E/STG |
24LC256T-E/STRVE | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC256-E/ST vs 24LC256T-E/STRVE |