Part Details for 24P103C24P2-012 by Molex
Overview of 24P103C24P2-012 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24P103C24P2-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152-24P103C24P2-012
|
Mouser Electronics | RF Cable Assemblies 12" MALE/MALE SMA STRT TO SMA R/A RoHS: Compliant | 0 |
|
$14.2300 / $19.7900 | Order Now |
Part Details for 24P103C24P2-012
24P103C24P2-012 CAD Models
24P103C24P2-012 Part Data Attributes
|
24P103C24P2-012
Molex
Buy Now
Datasheet
|
Compare Parts:
24P103C24P2-012
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |