Part Details for 24R77 by Thordarson Meissner Inc
Overview of 24R77 by Thordarson Meissner Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24R77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer Solder Lug RoHS: Compliant |
4 In Stock |
|
$242.0100 / $764.2500 | Buy Now |
|
Master Electronics | Power Transformer Solder Lug RoHS: Compliant |
4 In Stock |
|
$242.0100 / $764.2500 | Buy Now |
Part Details for 24R77
24R77 CAD Models
24R77 Part Data Attributes
|
24R77
Thordarson Meissner Inc
Buy Now
Datasheet
|
Compare Parts:
24R77
Thordarson Meissner Inc
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THORDARSON MEISSNER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OTHER TWO SECONDARIES ARE 6.3V WITH TWO TAPS | |
Number of Secondary Winding | 3 | |
Transformer Type | POWER TRANSFORMER |