Part Details for 24RCM150-24DMQK by Bel Fuse
Overview of 24RCM150-24DMQK by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 24RCM150-24DMQK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24RCM150-24DMQK
|
Avnet Americas | DC to DC Converter 1-OUT 24V 6.25A 150W - Bulk (Alt: 24RCM150-24DMQK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 24RCM150-24DMQK
24RCM150-24DMQK CAD Models
24RCM150-24DMQK Part Data Attributes:
|
24RCM150-24DMQK
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
24RCM150-24DMQK
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 164.5 mm | |
Load Regulation-Max | 4.166666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | |
Seated Height-Max | 36.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 96 mm |