Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
179-24RCM300-2424DMQF-ND
|
DigiKey
|
DC-DC,16.8-45V INPUT, +/-24V/6.2
Min Qty:
8
Lead time:
45 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$424.7050
|
Buy Now
|
|
DISTI #
784-24RCM3002424DMQF
|
Mouser Electronics
|
Isolated DC/DC Converters - Chassis Mount POWER SUPPLY, 24RCM300-2424DMQF, DC-DC, 16.8to45V, +24V/-24V, 6.25A/6.25A, 300W, CHASSIS MOUNT, , CONVECTION COOLING,
RoHS:
Compliant
|
0
|
|
$407.7000 / $411.1100
|
Order Now
|
|
|
Onlinecomponents.com
|
Dual DC-DC Power Supply - 300W - 16.8-45V Input - +/-24V/6.25A Output - RoHS
RoHS:
Compliant
|
0
|
-
2
$829.4000
-
4
$510.4000
-
6
$404.0700
-
8
$395.9900
|
$395.9900 / $829.4000
|
Buy Now
|
|
DISTI #
000000000006387932
|
Sager
|
Isolated DC/DC Converters - Chassis Mount DC-DC,16.8-45V Input, +/-24V/6.25A Output 300W RoHS
|
0
|
|
|
Buy Now
|
Want to compare parts?
-
24RCM300-2424DMQF
Bel Power Solutions
VS
-