24S220
Description: General Purpose Inductor, 22uH, 25%, 1 Element, SMD

Overview of 24S220 by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 24S220 by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000790732
Sager Power Inductors - SMD 0
Buy Now

CAD Models for 24S220 by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24S220 by Murata Power Solutions

24S220
Murata Power Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEWPORT COMPONENTS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.12 Ω
Inductance-Nom (L)
22 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
1.1 A
Self Resonance Frequency
15.7 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
NO LEAD
Test Frequency
0.001 MHz
Tolerance
25%
Want to compare parts?
  1. 24S220
    Murata Power Solutions
    General Purpose Inductor, 22uH, 25%, 1 Element, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24S220 by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24S220 by Murata Power Solutions

Select Manufacturer
Which Manufacturer of 24S220 would you like to use for your alert(s)?
  • Please alert me when 24S220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24S220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24S220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24S220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24S220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24S220 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: