Part Details for 24S470C by Murata Power Solutions
Overview of 24S470C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24S470C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0597
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 24S470C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
24S470C-ND
|
DigiKey | FIXED IND 47UH 750MA 240MOHM SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6375 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
000000000001465461
|
Sager | Power Inductors - SMD SMD Inductor 47uH 0.75A Min Qty: 1000 | 0 |
|
$0.6969 / $0.7171 | Buy Now |