Part Details for 24S5.30HCM by Calex Mfg Co Inc
Overview of 24S5.30HCM by Calex Mfg Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024S55J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
70V24S55G | Renesas Electronics Corporation | 4K x 16 3.3V Dual-Port RAM | |
7024S55G | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for 24S5.30HCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006042446
|
Sager | Isolated DC/DC Converters - Chassis Mount Min Qty: 1 | 0 |
|
$177.3500 / $208.6500 | Buy Now |
DISTI #
C1S163200000215
|
Chip1Stop | Module DC-DC 24VIN 1-OUT 5V 30A 150W 10-Pin RoHS: Not Compliant | 13 |
|
$93.2000 | Buy Now |