Part Details for 24T5.12K-HS by Calex Mfg Co Inc
Overview of 24T5.12K-HS by Calex Mfg Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24T5.12K-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006136164
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for 24T5.12K-HS
24T5.12K-HS CAD Models
24T5.12K-HS Part Data Attributes
|
24T5.12K-HS
Calex Mfg Co Inc
Buy Now
Datasheet
|
Compare Parts:
24T5.12K-HS
Calex Mfg Co Inc
DC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALEX MFG CO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL +/-12V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P13 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | NO |