Part Details for 24W07 by Leviton Manufacturing Co
Overview of 24W07 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24W07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72049800
|
RS | YL WGRD PLUG LCK 3PO 3WI 15A125V/10A250V | Leviton 24W07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1700 / $56.0600 | RFQ |
|
Onlinecomponents.com | 15A-125V/ 10A-250V, Non-NEMA, 3P, 3W, Plug, Locking Blade, Industrial Grade, Non-Grounding, Wetguard - YELLOW RoHS: Compliant | 0 |
|
$51.5600 / $67.6900 | Buy Now |