Part Details for 24X47X7TC-BX (ALTERNATE: 0075021321) by Dichtomatik
Overview of 24X47X7TC-BX (ALTERNATE: 0075021321) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24X47X7TC-BX (ALTERNATE: 0075021321)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895803
|
RS | Oil Seal, 24mm ID, 47mm OD, 7mm Width, N701R Material | Dichtomatik 24X47X7TC-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$6.4400 / $6.9200 | Buy Now |