Part Details for 25 T10 / 1210 AP by OPTIBELT GmbH
Overview of 25 T10 / 1210 AP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25 T10 / 1210 AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25-T10/1210-AP
|
TME | Timing belt, T10, W: 25mm, Lw: 1210mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$47.7700 / $54.5900 | RFQ |