Part Details for 25-060-22X by TE Connectivity
Overview of 25-060-22X by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 25-060-22X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6780
|
Newark | Te Connectivity/Kilovac Brand |Kilovac Te Connectivity 25-060-22X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,539.2800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Protective Relay |
1 In Stock |
|
$2,082.7400 / $2,201.2100 | Buy Now |
DISTI #
2-1618071-0
|
TTI | Industrial Relays 25-060-22X Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,961.3800 | Buy Now |
DISTI #
TE Connectivity 25-060-22X
|
PEI Genesis | Power/Signal Relay, 1 Form B | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Protective Relay |
1 In Stock |
|
$2,082.7400 / $2,201.2100 | Buy Now |
Part Details for 25-060-22X
25-060-22X CAD Models
25-060-22X Part Data Attributes
|
25-060-22X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
25-060-22X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |