Part Details for 25-400-5000-PSI/BAR by NOSHOK Inc
Overview of 25-400-5000-PSI/BAR by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFTL-LED-BAR | Analog Devices | CFTL-LED-BAR | |
51940-042LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S 6ACP Vertical Receptacle for bus bar attached. | |
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 25-400-5000-PSI/BAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74908126
|
RS | Pressure Gauge, 2-1/2" 304 SS Case, 316 SS Internals, 1/4" NPT Male Connectio | NOSHOK 25-400-5000-psi/bar RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9000 | RFQ |