Part Details for 25-80120 by Belden Inc
Overview of 25-80120 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9801-20 | Renesas Electronics Corporation | 100W Digital Zero Voltage Switching RapidCharge™ AC/DC Controller | |
77315-801-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 20 Positions 2.54mm (0.100in) Pitch, Right Angle | |
51702-10801200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 12S Vertical Header. |
Price & Stock for 25-80120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H3971
|
Newark | Cable Clamp, 2-Hole, Steel, Metallic, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.75", Cable Clamp/Clip Material:Steel, Cable Clamp/Clip Colour:Metallic, External Length:-, External Width:0.69", Height:- |Belden 25-80120 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
BEL14435-ND
|
DigiKey | CLAMP 2 HOLE 3/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6700 | Buy Now |
DISTI #
566-25-80120
|
Mouser Electronics | Other Tools CLAMP 2 HOLE 3/4" | 0 |
|
$0.3750 / $0.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2793 / $0.4086 | Buy Now |