Part Details for 25-E900-10 by NTE Electronics Inc
Overview of 25-E900-10 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-E900-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-25-E900-10-ND
|
DigiKey | TERMINAL BLOCK EUROSTYLE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
147 In Stock |
|
$1.3500 / $1.4200 | Buy Now |
DISTI #
70725964
|
RS | TERMINAL BLOCK EUROSTYLE 10 POLE 5.00MM PITCH 300V 15A PLUGGABLE VERTICAL PC MOU | NTE Electronics Inc. 25-E900-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3100 | RFQ |
Part Details for 25-E900-10
25-E900-10 CAD Models
25-E900-10 Part Data Attributes
|
25-E900-10
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25-E900-10
NTE Electronics Inc
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 25-E900-10
This table gives cross-reference parts and alternative options found for 25-E900-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25-E900-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ10715100J0G | Strip Terminal Block | Amphenol FCi | 25-E900-10 vs OQ10715100J0G |
1-1546210-0 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 25-E900-10 vs 1-1546210-0 |
50950105121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 25-E900-10 vs 50950105121D |
OQ10716000J0G | Strip Terminal Block | Amphenol FCi | 25-E900-10 vs OQ10716000J0G |
50990105121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 25-E900-10 vs 50990105121D |
OQ10704000J0G | Strip Terminal Block | Amphenol FCi | 25-E900-10 vs OQ10704000J0G |
2EHDRC-10PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 25-E900-10 vs 2EHDRC-10PTHT |
OQ1071510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | 25-E900-10 vs OQ1071510000G |
OQ10718000J0G | Strip Terminal Block | Amphenol FCi | 25-E900-10 vs OQ10718000J0G |
OQ10705100J0G | Strip Terminal Block | Amphenol FCi | 25-E900-10 vs OQ10705100J0G |