Part Details for 25-E100-05 by NTE Electronics Inc
Overview of 25-E100-05 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25-E100-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-25-E100-05-ND
|
DigiKey | TERMINAL BLOCK EUROSTYLE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
176 In Stock |
|
$1.6400 / $1.7300 | Buy Now |
DISTI #
70726021
|
RS | TERMINAL BLOCK EUROSTYLE 5 POLE 3.50MM PITCH 300V 10A PC MOUNT TERMINALS 26-16AW | NTE Electronics Inc. 25-E100-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.6200 | RFQ |