Part Details for 25.0610000.UNO -AS by Italtronic srl
Overview of 25.0610000.UNO -AS by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-1000003LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10129206-1000013LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
SIT5157AC-FK-33N0-61.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 25.0610000.UNO -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-25.0610000.UNO
|
TME | Enclosure: for computer, Arduino Uno, ABS,polycarbonate, grey Min Qty: 1 | 26 |
|
$9.9800 / $12.3800 | Buy Now |