Part Details for 25.0810000.BL by Italtronic srl
Overview of 25.0810000.BL by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.0810000.BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-25.0810000.BL
|
TME | Enclosure: for DIN rail mounting, Y: 90.5mm, X: 142.3mm, Z: 62mm Min Qty: 1 | 122 |
|
$7.7500 / $11.5200 | Buy Now |