Part Details for 25.100.2053 by Wieland Electric GmbH
Overview of 25.100.2053 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.100.2053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Cage Clamp - Terminal Block - 20 Pins - 5mm Solder - ST Thru Hole - 30A RoHS: Compliant |
71 In Stock |
|
$4.3000 / $17.8300 | Buy Now |
DISTI #
51632566
|
Verical | 25.100.2053 Min Qty: 3 Package Multiple: 3 Date Code: 1312 | Americas - 69 |
|
$5.5900 / $23.1790 | Buy Now |
|
Master Electronics | Connector Cage Clamp - Terminal Block - 20 Pins - 5mm Solder - ST Thru Hole - 30A RoHS: Compliant |
71 In Stock |
|
$4.3000 / $17.8300 | Buy Now |