Part Details for 25.1508000.BL by Italtronic srl
Overview of 25.1508000.BL by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.1508000.BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-25.1508000.BL
|
TME | Enclosure: for DIN rail mounting, Y: 90mm, X: 267.1mm, Z: 53mm, grey Min Qty: 1 | 0 |
|
$17.6900 / $23.5900 | RFQ |