Part Details for 25.154.2253.0 by Wieland Electric GmbH
Overview of 25.154.2253.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.154.2253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K5350
|
Newark | Pcb Terminal 8195 V/2/8 Ob |Wieland Electric 25.154.2253.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $11.8200 | Buy Now |
|
Onlinecomponents.com | Conn Cage Clamp Terminal Block 16 POS 5mm Solder ST Thru-Hole 10A Carton RoHS: Compliant | 0 |
|
$7.3100 / $9.6800 | Buy Now |
Part Details for 25.154.2253.0
25.154.2253.0 CAD Models
25.154.2253.0 Part Data Attributes
|
25.154.2253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.154.2253.0
Wieland Electric GmbH
Modular Terminal Block, 10A, 2.5mm2, 4 Row(s), 4 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 4 | |
Number of Rows | 4 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 |