Part Details for 25.155.0353.0 by Wieland Electric GmbH
Overview of 25.155.0353.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 25.155.0353.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K5353
|
Newark | Pcb Terminal 8191 R/3 Z Ob |Wieland Electric 25.155.0353.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 / $0.9380 | Buy Now |
|
Future Electronics | Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 30A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6900 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 30A Carton RoHS: Compliant | 0 |
|
$0.6110 / $0.9050 | Buy Now |
Part Details for 25.155.0353.0
25.155.0353.0 CAD Models
25.155.0353.0 Part Data Attributes
|
25.155.0353.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.155.0353.0
Wieland Electric GmbH
Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 |