Part Details for 25.161.0253.0 by Wieland Electric GmbH
Overview of 25.161.0253.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 25.161.0253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9242
|
Newark | Terminal Block, Pcb, 2 Position, 22-12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:30A, Product Range:- Rohs Compliant: Yes |Wieland Electric 25.161.0253.0 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6300 / $0.6830 | Buy Now |
DISTI #
93K3389
|
Newark | Wire-To-Board Terminal Block, 2, 300 V, 16 A, 22 Awg, 12 Awg, 2.5 Mm Rohs Compliant: Yes |Wieland Electric 25.161.0253.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $1.2100 | Buy Now |
|
Future Electronics | 8191 Series 2 Position 5 mm Pitch 12-22 AWG Euro Style PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 1700Box |
|
$0.6000 / $0.6900 | Buy Now |
|
Onlinecomponents.com | PCB Terminal - Type 8191 - 5mm Pitch - Marked - 2 PINS RoHS: Compliant |
4190 In Stock 4497 Factory Stock |
|
$0.5800 / $0.7670 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
1172817
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0068 / $1.6903 | Buy Now |
DISTI #
1172817
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.7791 / $1.8569 | Buy Now |
|
Master Electronics | PCB Terminal - Type 8191 - 5mm Pitch - Marked - 2 PINS RoHS: Compliant |
4190 In Stock 4497 Factory Stock |
|
$0.5800 / $0.7670 | Buy Now |
|
New Advantage Corporation | 8191 Series 2 Position 5 mm Pitch 12-22 AWG Euro Style PCB Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1400 |
|
$0.7667 / $0.8214 | Buy Now |
Part Details for 25.161.0253.0
25.161.0253.0 CAD Models
25.161.0253.0 Part Data Attributes
|
25.161.0253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.161.0253.0
Wieland Electric GmbH
Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 25.161.0253.0
This table gives cross-reference parts and alternative options found for 25.161.0253.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.161.0253.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.160.0253.0 | Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.161.0253.0 vs 25.160.0253.0 |