Part Details for 25.163.0653.0 by Wieland Electric GmbH
Results Overview of 25.163.0653.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25.163.0653.0 Information
25.163.0653.0 by Wieland Electric GmbH is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51940-653LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S Vertical, Solder To Board Receptacle | |
| M38510/65305BEA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
| M38510/65302BCA | Texas Instruments | Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125 |
Price & Stock for 25.163.0653.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40B8789
|
Newark | Terminal Block, Pcb, 6 Position, 22-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:30A, Product Range:-Rohs Compliant: Yes |Wieland Electric 25.163.0653.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.0800 | Buy Now |
|
DISTI #
25.163.0653.0
|
IBS Electronics | 25.163.0653.0 by Wieland is a 6-position PCB terminal block designed for secure and reliable electrical connections, featuring a compact design suitable for various electronic applications. Min Qty: 4 Package Multiple: 1 | 4 |
|
$1.2908 / $2.0300 | Buy Now |
US Tariff Estimator: 25.163.0653.0 by Wieland Electric GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25.163.0653.0
25.163.0653.0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25.163.0653.0 Part Data Attributes
|
|
25.163.0653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.163.0653.0
Wieland Electric GmbH
Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s),
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Polyamide, 94v-0 | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 6 | |
| Rated Current | 16 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Csa; Ul | |
| Terminal and Terminal Block Type | Strip Terminal Block | |
| Wire Cross Section | 4 Mm2 | |
| Wire Gauge | 12 Awg |
Alternate Parts for 25.163.0653.0
This table gives cross-reference parts and alternative options found for 25.163.0653.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.163.0653.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25.162.6653.0 | Wieland Electric GmbH | $2.9843 | Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s) | 25.163.0653.0 vs 25.162.6653.0 |
| EM258506 | Eaton Corporation | Check for Price | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | 25.163.0653.0 vs EM258506 |
| EM250506 | Cooper Industries | Check for Price | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 25.163.0653.0 vs EM250506 |
| EM258506 | Cooper Industries | Check for Price | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 25.163.0653.0 vs EM258506 |
25.163.0653.0 Frequently Asked Questions (FAQ)
-
The operating temperature range for the 25.163.0653.0 is -40°C to 70°C, with a storage temperature range of -40°C to 85°C.
-
Yes, the 25.163.0653.0 is designed to be used in explosive atmospheres and meets the requirements of the ATEX directive (2014/34/EU).
-
The maximum cable length for the 25.163.0653.0 is 100 meters, but this can be extended up to 500 meters with the use of repeaters.
-
Yes, the 25.163.0653.0 is designed for outdoor use and has a IP67 rating, making it suitable for use in harsh environments.
-
Yes, the 25.163.0653.0 is designed to be compatible with other Wieland Electric GmbH products, including their range of connectors and cables.