Part Details for 25.192.1853.0 by Wieland Electric GmbH
Overview of 25.192.1853.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
ADP1853ACPZ-R7 | Analog Devices | Synch, StepDown DC/DC Cntr w/V | |
LTC1853IFW#PBF | Analog Devices | 8-Ch, 10-B/12-B, 400ksps, L Pw |
Price & Stock for 25.192.1853.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B9400
|
Newark | Pcb Terminal 8292/18 |Wieland Electric 25.192.1853.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $10.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | PCB Terminal - Type 8292 - 5mm Pitch - 18 PINS RoHS: Compliant |
63 In Stock 20 Factory Stock |
|
$5.4400 / $9.1600 | Buy Now |
|
Master Electronics | PCB Terminal - Type 8292 - 5mm Pitch - 18 PINS RoHS: Compliant |
63 In Stock 20 Factory Stock |
|
$5.4400 / $9.1600 | Buy Now |