Part Details for 25.303.0253.0 by Wieland Electric GmbH
Overview of 25.303.0253.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 25.303.0253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B9792
|
Newark | Panel Header 8213 S/2 Dfww |Wieland Electric 25.303.0253.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5.08mm Wire Wrap ST Wall Mount Carton RoHS: Compliant |
103 In Stock 42 Factory Stock |
|
$1.4300 / $2.1400 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 5.08mm Wire Wrap ST Wall Mount Carton RoHS: Compliant |
103 In Stock 42 Factory Stock |
|
$1.4300 / $2.1400 | Buy Now |
Part Details for 25.303.0253.0
25.303.0253.0 CAD Models
25.303.0253.0 Part Data Attributes
|
25.303.0253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.303.0253.0
Wieland Electric GmbH
Strip Terminal Block, 6.5A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6.5 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 25.303.0253.0
This table gives cross-reference parts and alternative options found for 25.303.0253.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.303.0253.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.313.0253.0 | Strip Terminal Block, 6.5A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.303.0253.0 vs 25.313.0253.0 |