Part Details for 25.303.1253.0 by Wieland Electric GmbH
Overview of 25.303.1253.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 25.303.1253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B9802
|
Newark | Panel Header 8213 S/12 Dfww |Wieland Electric 25.303.1253.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $13.6700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 5.08mm Wire Wrap ST Wall Mount Carton RoHS: Compliant | 0 |
|
$8.4600 / $11.2000 | Buy Now |
Part Details for 25.303.1253.0
25.303.1253.0 CAD Models
25.303.1253.0 Part Data Attributes
|
25.303.1253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.303.1253.0
Wieland Electric GmbH
Strip Terminal Block, 6.5A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 6.5 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |