There are no models available for this part yet.
Overview of 25.330.3753.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3753HFE#PBF | Analog Devices | Active Clamp Sync For Cntr | |
LT3753HFE#TRPBF | Analog Devices | Active Clamp Sync For Cntr | |
LT3753EFE#PBF | Analog Devices | Active Clamp Sync For Cntr |
Price & Stock for 25.330.3753.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B239
|
Newark | Pcb Pin Header 8113 S/7 G Ob |Wieland Electric 25.330.3753.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.7400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4900 | Buy Now | ||
Onlinecomponents.com | Conn Shrouded Header HDR 7 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 1669 Factory Stock |
|
$1.3600 / $2.0500 | Buy Now | ||
Master Electronics | Conn Shrouded Header HDR 7 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 1669 Factory Stock |
|
$1.3600 / $2.0500 | Buy Now |
CAD Models for 25.330.3753.0 by Wieland Electric GmbH
Part Data Attributes for 25.330.3753.0 by Wieland Electric GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
SOLDER
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
12 A
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|