Part Details for 25.340.1253.0 by Wieland Electric GmbH
Overview of 25.340.1253.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.340.1253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9277
|
Newark | Terminal Block Pluggable 12 Position, 22-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Wieland Electric 25.340.1253.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$10.1700 / $16.2400 | Buy Now |
|
Future Electronics | 8213 Series Pluggable 12 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$8.0000 / $8.1500 | Buy Now |
|
Onlinecomponents.com | Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A Carton RoHS: Compliant |
92 In Stock 387 Factory Stock |
|
$8.0700 / $13.5500 | Buy Now |
DISTI #
66221707
|
Verical | Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A Carton Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 90 |
|
$10.1939 / $17.4613 | Buy Now |
DISTI #
1055874
|
element14 Asia-Pacific | TERMINAL BLOCK PLUGGABLE 12 POSITION, 22-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 534 |
|
$8.8111 / $15.9303 | Buy Now |
DISTI #
1055874
|
Farnell | TERMINAL BLOCK PLUGGABLE 12 POSITION, 22-12AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 534 |
|
$10.8666 / $17.3665 | Buy Now |
|
Master Electronics | Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A Carton RoHS: Compliant |
92 In Stock 387 Factory Stock |
|
$8.0700 / $13.5500 | Buy Now |
Part Details for 25.340.1253.0
25.340.1253.0 CAD Models
25.340.1253.0 Part Data Attributes
|
25.340.1253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.340.1253.0
Wieland Electric GmbH
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |