There are no models available for this part yet.
Overview of 25.340.2453.1 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2453CDDB#TRPBF | Analog Devices | Ultra-Tiny, Diff, 16-B DS ADC | |
LTC2453ITS8#TRMPBF | Analog Devices | Ultra-Tiny, Diff, 16-B DS ADC | |
DC2453A | Analog Devices | LTM4643 Demo Board - Quad #Mod |
Price & Stock for 25.340.2453.1 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T6010
|
Newark | Plug.pcb Terminal8213 B/24 Sw |Wieland Electric 25.340.2453.1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2100 / $19.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$15.2100 | Buy Now | ||
Onlinecomponents.com | Terminal Block - Header - 5.08 mm - 24 Positions - 15 A - 300 V RoHS: Compliant | 0 |
|
$14.1600 / $18.7400 | Buy Now |