Part Details for 25.340.4553.7 by Wieland Electric GmbH
Overview of 25.340.4553.7 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4553-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / | |
M34553M8H-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 48 Pins, 1MHz Max Frequency (Non Promotion), LQFP, /Tray | |
M34553M4H-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 48 Pins, 1MHz Max Frequency (Non Promotion), , / |
Price & Stock for 25.340.4553.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6014
|
Newark | Plug.pcb Terminal8213 B/15 Ob Gn |Wieland Electric 25.340.4553.7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $12.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8400 | Buy Now |