Part Details for 25.350.3216.0 by Wieland Electric GmbH
Overview of 25.350.3216.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 25.350.3216.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2824
|
Newark | Pin Header, 2 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wieland Electric 25.350.3216.0 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5690 / $0.7210 | Buy Now |
|
Future Electronics | PCB PIN HEADER 8213 S / 2 G OB THR RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant |
224 In Stock 826 Factory Stock |
|
$0.3813 / $0.5452 | Buy Now |
DISTI #
51617042
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole T/R Min Qty: 100 Package Multiple: 50 Date Code: 1401 | Americas - 200 |
|
$0.5226 / $0.7088 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant |
224 In Stock 826 Factory Stock |
|
$0.3813 / $0.5452 | Buy Now |
Part Details for 25.350.3216.0
25.350.3216.0 CAD Models
25.350.3216.0 Part Data Attributes
|
25.350.3216.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.350.3216.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPHTALAMIDE, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |