Part Details for 25.350.3506.0 by Wieland Electric GmbH
Overview of 25.350.3506.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 25.350.3506.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2829
|
Newark | Pin Header, 5 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Connector Mounting:Pcb Mount, No. Of Contacts:5Contactsrohs Compliant: Yes |Wieland Electric 25.350.3506.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | PCB - Header - 5.08 mm - 5 Pole - 12 A - Box RoHS: Compliant |
50 In Stock |
|
$0.9380 / $1.3620 | Buy Now |
|
Master Electronics | PCB - Header - 5.08 mm - 5 Pole - 12 A - Box RoHS: Compliant |
50 In Stock |
|
$0.9380 / $1.3620 | Buy Now |
Part Details for 25.350.3506.0
25.350.3506.0 CAD Models
25.350.3506.0 Part Data Attributes
|
25.350.3506.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.350.3506.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |