Part Details for 25.350.4306.0 by Wieland Electric GmbH
Overview of 25.350.4306.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 25.350.4306.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH6860
|
Newark | Pcb Pin Header 8213 S/13 G Ob Thr |Wieland Electric 25.350.4306.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $3.7000 | Buy Now |
Part Details for 25.350.4306.0
25.350.4306.0 CAD Models
25.350.4306.0 Part Data Attributes
|
25.350.4306.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.350.4306.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |