There are no models available for this part yet.
Overview of 25.352.4653.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4653IY | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
LTM4653IY#PBF | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
EV-AD5443/46/53SDZ | Analog Devices | evaluation board i.c. |
Price & Stock for 25.352.4653.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12M6707
|
Newark | Pin Header, 16 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wieland Electric 25.352.4653.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $6.5000 | Buy Now | |
Future Electronics | 8213 Series Header 16 Position 5.08 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.1500 / $4.4900 | Buy Now | ||
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
104 In Stock 90 Factory Stock |
|
$4.1500 / $8.6100 | Buy Now | ||
Bristol Electronics | 150 |
|
RFQ | ||||
Master Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
104 In Stock 90 Factory Stock |
|
$4.1500 / $8.6100 | Buy Now |
CAD Models for 25.352.4653.0 by Wieland Electric GmbH
Part Data Attributes for 25.352.4653.0 by Wieland Electric GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SOLDER
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
16
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 25.352.4653.0
This table gives cross-reference parts and alternative options found for 25.352.4653.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.352.4653.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.350.4653.0 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.352.4653.0 vs 25.350.4653.0 |
25.359.4653.0 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.352.4653.0 vs 25.359.4653.0 |
Related Parts for 25.352.4653.0
-
175411-1Terminals and Terminal Blocks
-
PTC05DAANHeaders and Edge Type Connectors
-
GMC10X7R105K25NTLFFixed Capacitors
-
SS26T3GRectifier Diodes
-
DALC208SC6Transient Suppressors
-
HD64F36109HVMicrocontrollers
-
BSC670N25NSFDPower Field-Effect Transistors
-
OPA172IDCKROperational Amplifiers
-
MR2B3Fans/Blowers