There are no models available for this part yet.
Overview of 25.600.5953.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J25953SP-00#Q2 | Renesas Electronics Corporation | Motor driver, HSSOP, /Embossed Tape | |
10129595-340TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 25.600.5953.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F5960
|
Newark | Terminal Block Pluggable, 9Pos, 22-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:9Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Wieland Electric 25.600.5953.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.3200 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block F 9 POS 3.5mm Screw ST Cable Mount 10A Carton RoHS: Compliant | 0 |
|
$3.0100 / $4.5700 | Buy Now |
CAD Models for 25.600.5953.0 by Wieland Electric GmbH
Part Data Attributes for 25.600.5953.0 by Wieland Electric GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYCARBONATE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
9
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 25.600.5953.0
This table gives cross-reference parts and alternative options found for 25.600.5953.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.600.5953.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020314-C091A01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 25.600.5953.0 vs 20020314-C091A01LF |
20020314-D093B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 25.600.5953.0 vs 20020314-D093B01LF |
20020314-D091A01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-D091A01LF |
20020314-D094A01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-D094A01LF |
20020314-D093B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-D093B01LF |
20020314-D092A01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-D092A01LF |
20020314-C092B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-C092B01LF |
20020314-D091B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-D091B01LF |
20020314-C093B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-C093B01LF |
20020314-D093A01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 25.600.5953.0 vs 20020314-D093A01LF |