Part Details for 25.601.1053 by Wieland Electric GmbH
Overview of 25.601.1053 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.601.1053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-In Terminal Strip - Printed Circuit Board - 10 Poles - 10mm |
25 In Stock |
|
$4.9100 / $17.7300 | Buy Now |
|
Master Electronics | Plug-In Terminal Strip - Printed Circuit Board - 10 Poles - 10mm |
25 In Stock |
|
$4.9100 / $17.7300 | Buy Now |