Part Details for 25.626.4653.0 by Wieland Electric GmbH
Overview of 25.626.4653.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4653IY | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
LTM4653IY#PBF | Analog Devices | EN55022B 58V, 4A Step Dwn DC/D | |
EV-AD5443/46/53SDZ | Analog Devices | evaluation board i.c. |
Price & Stock for 25.626.4653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K5746
|
Newark | Pcb Pin Header 8813 S/16 Gf M Ob |Wieland Electric 25.626.4653.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $17.6500 | Buy Now |
|
Future Electronics | 3.81 mm Pitch 8813 S / 16 GF Vertical PCB Pin Header w/ Screw Flange RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$11.6700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3.81mm Solder ST Thru-Hole Carton RoHS: Compliant | 29 Factory Stock |
|
$10.7800 / $14.1500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 16 POS 3.81mm Solder ST Thru-Hole Carton RoHS: Compliant | 29 Factory Stock |
|
$10.7800 / $14.1500 | Buy Now |
Part Details for 25.626.4653.0
25.626.4653.0 CAD Models
25.626.4653.0 Part Data Attributes
|
25.626.4653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.626.4653.0
Wieland Electric GmbH
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |