Part Details for 25.627.4253.7 by Wieland Electric GmbH
Overview of 25.627.4253.7 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25.627.4253.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K5758
|
Newark | Pcb Pin Header 8813 S/12 Wf M Ob Gn |Wieland Electric 25.627.4253.7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.0700 | Buy Now |
|
Future Electronics | 12 Position PCB Pin Strip Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.7500 / $6.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 385 Factory Stock |
|
$5.9400 / $9.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 385 Factory Stock |
|
$5.9400 / $9.0300 | Buy Now |
Part Details for 25.627.4253.7
25.627.4253.7 CAD Models
25.627.4253.7 Part Data Attributes
|
25.627.4253.7
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.627.4253.7
Wieland Electric GmbH
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |