Part Details for 25.657.0908.0 by Wieland Electric GmbH
Overview of 25.657.0908.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 25.657.0908.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH7635
|
Newark | Pcb Pin Header 8513 Segn/ 9 W Thr Ob |Wieland Electric 25.657.0908.0 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $22.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$13.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5600 / $16.6300 | Buy Now |
Part Details for 25.657.0908.0
25.657.0908.0 CAD Models
25.657.0908.0 Part Data Attributes
|
25.657.0908.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.657.0908.0
Wieland Electric GmbH
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PPA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 18 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |