Part Details for 25.771.3253.0 by Wieland Electric GmbH
Overview of 25.771.3253.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 25.771.3253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K5896
|
Newark | Pcb Terminal 8485/ 2 Top H Ob |Wieland Electric 25.771.3253.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 2 POS 7.62mm Solder RA Thru-Hole 25A Carton RoHS: Compliant | 0 |
|
$3.8300 | Buy Now |
Part Details for 25.771.3253.0
25.771.3253.0 CAD Models
25.771.3253.0 Part Data Attributes
|
25.771.3253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.771.3253.0
Wieland Electric GmbH
Modular Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |