Part Details for 25.771.3653.0 by Wieland Electric GmbH
Overview of 25.771.3653.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 25.771.3653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K5898
|
Newark | Pcb Terminal 8485/ 6 Top H Ob |Wieland Electric 25.771.3653.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $12.7700 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 6 POS 7.62mm Solder RA Thru-Hole 25A Carton RoHS: Compliant | 0 |
|
$11.5200 | Buy Now |
Part Details for 25.771.3653.0
25.771.3653.0 CAD Models
25.771.3653.0 Part Data Attributes
|
25.771.3653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.771.3653.0
Wieland Electric GmbH
Modular Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 25.771.3653.0
This table gives cross-reference parts and alternative options found for 25.771.3653.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.771.3653.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.761.0653.0 | Modular Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.771.3653.0 vs 25.761.0653.0 |
25.761.3653.0 | Modular Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 25.771.3653.0 vs 25.761.3653.0 |