-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6586
|
Newark | Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 4-Pole, Push-In Cage Clamp , 1,50 Mm , Gray |Wago 250-104 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $1.2500 | Buy Now |
DISTI #
2946-250-104-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box |
549 In Stock |
|
$0.6349 / $1.8600 | Buy Now |
|
Future Electronics | 250 Series 4 Position 3.5 mm Spacing 24-16 AWG Cage Clamp PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 12370Tray |
|
$0.8050 / $0.9750 | Buy Now |
|
Future Electronics | 250 Series 4 Position 3.5 mm Spacing 24-16 AWG Cage Clamp PCB Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8300 / $1.0200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
5 In Stock |
|
$0.7110 / $1.0640 | Buy Now |
DISTI #
71217381
|
Verical | Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A Box Min Qty: 75 Package Multiple: 75 Date Code: 2307 | Americas - 7425 |
|
$0.7333 / $0.9145 | Buy Now |
DISTI #
250-104
|
TME | PCB terminal block, angled, 3.5mm, ways: 4, on PCBs, 0.2÷1.5mm2 Min Qty: 1 | 75 |
|
$0.8200 / $1.0500 | Buy Now |
|
Master Electronics | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
5 In Stock |
|
$0.7110 / $1.0640 | Buy Now |
|
New Advantage Corporation | 250 Series 4 Position 3.5 mm Spacing 24-16 AWG Cage Clamp PCB Terminal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 7050 |
|
$0.7133 / $0.7643 | Buy Now |
|
Perfect Parts Corporation | 478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-104
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Safety Approval | CCA; CSA; IEC; KEMA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |