-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3277
|
Newark | Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 12-Pole, Push-In Cage Clamp , 1,50 Mm , Gray |Wago 250-112 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
2946-250-112-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1928 | Buy Now |
|
Future Electronics | 12 Pole 3.5 mm Gray Push In Cage Clamp 24 -16 AWG Front Entry Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 21Tray |
|
$2.1500 / $2.4500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$1.8400 / $2.6400 | Buy Now |
DISTI #
250-112
|
TME | PCB terminal block, angled 45°, 3.5mm, ways: 12, on PCBs, terminal Min Qty: 25 | 0 |
|
$2.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-112
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-112
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |