Part Details for 250-12.0M-30-30GS-TR by Abracon Corporation
Overview of 250-12.0M-30-30GS-TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-12.0M-30-30GS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-12.0M-30-30GS-
|
Avnet Americas | Crystal 12MHz 30pF ±30ppm 2-Pin Surface Mount T/R - Tape and Reel (Alt: 250-12.0M-30-30GS-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
250-12.0M-30-30GS-
|
Avnet Americas | Crystal 12MHz 30pF ±30ppm 2-Pin Surface Mount T/R - Tape and Reel (Alt: 250-12.0M-30-30GS-) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |