Part Details for 250-1433-500 by Dialight
Overview of 250-1433-500 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS3314-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 250-1433-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M8139
|
Newark | Datalamp, Transparent Data Cap, Yellow Rohs Compliant: Yes |Dialight 250-1433-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$17.4000 / $21.2800 | Buy Now |
DISTI #
2266-250-1433-500-ND
|
DigiKey | HOLDER Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
61 In Stock |
|
$18.7600 | Buy Now |
DISTI #
645-250-1433-500
|
Mouser Electronics | Lamp Lenses HOLDER RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Transparent Data Cap, Yellow |
62 In Stock |
|
$12.8700 / $17.9200 | Buy Now |
DISTI #
36331504
|
Verical | Transparent Data Cap, Yellow RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 61 |
|
$13.3000 / $17.6000 | Buy Now |
DISTI #
000000000000024166
|
Sager | Lamp Lenses HOLDER | 0 |
|
Buy Now | |
DISTI #
C1S204900091629
|
Chip1Stop | Transparent Data Cap, Yellow | 61 |
|
$16.6000 / $23.4000 | Buy Now |
|
Master Electronics | Transparent Data Cap, Yellow |
62 In Stock |
|
$12.8700 / $17.9200 | Buy Now |