-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0793
|
Newark | Thr Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 2-Pole, Push-In Cage Clamp , In Tape-And-Reel Packaging, 1,50 Mm , Black |Wago 250-202/353-604/997-404 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 / $1.0100 | Buy Now |
DISTI #
2946-250-202/353-604/997-404TR-ND
|
DigiKey | THR PCB TERMINAL BLOCK, PUSH-BUT Min Qty: 160 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9158 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks | 0 |
|
$0.5600 | Buy Now |
DISTI #
WAG250-202/353-604/997404
|
Heilind Electronics | THR PCB TERMINAL BLOCK PUSH-BU | Americas - 240 in Stock |
|
$0.6297 / $0.8060 | Buy Now |
|
Onlinecomponents.com | THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - Push-in CAGE CLAMP® - in tape-and-reel packaging - 1,50 mm² - black RoHS: Compliant | 0 |
|
$0.7070 / $1.0120 | Buy Now |
DISTI #
WAG250-202/353-604/997404
|
Interstate Connecting Components | THR PCB TERMINAL BLOCK PUSH-BU | 80 |
|
$0.6297 / $0.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-202/353-604/997-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-202/353-604/997-404
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |